
This dual-winding power transformer features a maximum output current of 2A and measures 57.15mm in length. It is designed for through-hole mounting and is available in a tray packaging format with 12 units per package. The transformer operates within a standard temperature range and is not radiation hardened. It is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse 14A-20-10B4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Length | 57.15mm |
| Max Output Current | 2A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-20-10B4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.