
This dual power transformer has a length of 57.15mm and a width of 47.63mm. It is designed for through-hole mounting and has a maximum output current of 1.25A. The transformer is packaged in a tray with 12 units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse 14A-20-16B16 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-20-16B16 technical specifications.
| Depth | 47.62mm |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead/Base Style | PC Pin |
| Length | 57.15mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-20-16B16 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
