
This dual-winding power transformer features a maximum output current of 1A and a length of 57.15mm. It has a PC Pin lead/base style and is designed for through-hole mounting. The transformer is part of the International PC Plug-In series and has a width of 47.63mm and a depth of 47.62mm. It is not RoHS compliant.
Sign in to ask questions about the Pulse 14A-20-20B22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-20-20B22 technical specifications.
| Depth | 47.62mm |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead/Base Style | PC Pin |
| Length | 57.15mm |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 47.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-20-20B22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
