Pulse 14A-20-36B40 technical specifications.
| Depth | 47.62mm |
| Height | 1.625inch |
| Height - Seated (Max) | 41.28mm |
| Lead/Base Style | PC Pin |
| Length | 57.15mm |
| Max Output Current | 1.12A |
| Mount | Through Hole |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-20-36B40 to view detailed technical specifications.
No datasheet is available for this part.