Sign in to ask questions about the Pulse 14A-5.0-28B32 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-5.0-28B32 technical specifications.
| Height | 1.375inch |
| Height - Seated (Max) | 34.93mm |
| Length | 41.28mm |
| Max Output Current | 180mA |
| Mount | Through Hole |
| Package Quantity | 21 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 33.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-5.0-28B32 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
