
This International PC Plug-In power transformer features dual primary and secondary windings, a seated height of 46.02mm, and dimensions of 63.5mm in width, 76.2mm in length. It is designed for through-hole mounting and is available in a tray packaging format with six units per package.
Sign in to ask questions about the Pulse 14A-56-10B6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-56-10B6 technical specifications.
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Output Current | 5.6A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-56-10B6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
