Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse 14A-56-12B12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-56-12B12 technical specifications.
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead/Base Style | PC Pin |
| Length | 76.2mm |
| Max Output Current | 4.4A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-56-12B12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.