
This dual-winding power transformer has a maximum output current of 2.8A and is designed for through hole mounting. It measures 76.2mm in length and 63.5mm in width, with a seated height of 46.02mm and a total height of 1.812inch. The transformer is available in a package quantity of 6 and is packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse 14A-56-20B24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse 14A-56-20B24 technical specifications.
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Length | 76.2mm |
| Max Output Current | 2.8A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Width | 63.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse 14A-56-20B24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.