This dual power transformer features a PC pin termination and a through hole mount. The transformer has a maximum output current of 2.33A and is available in a package quantity of 6. The transformer is not RoHS compliant.
Pulse 14A-56-24B30 technical specifications.
| Depth | 63.5mm |
| Height | 1.812inch |
| Height - Seated (Max) | 46.02mm |
| Lead/Base Style | PC Pin |
| Length | 76.2mm |
| Max Output Current | 2.33A |
| Mount | Through Hole |
| Package Quantity | 6 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International PC Plug-In |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 14A-56-24B30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
