Pulse 23Z110SMNL technical specifications.
| Transformer Type | Token Ring Isolation Transformer |
| Turns Ratio | 1:1:2:2 |
| Maximum DCR Primary Side | 0.2Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 8 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Pulse 23Z110SMNL to view detailed technical specifications.
No datasheet is available for this part.