Telecom Transformer 1.22:1.22:1:1 0.4Ohm Prim. DCR 0.4Ohm Sec. DCR 16 Terminal Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Transformer Type | Token Ring Isolation Transformer |
| Turns Ratio | 1.22:1.22:1:1 |
| Maximum DCR Primary Side | 0.4Ohm |
| Maximum DCR Secondary Side | 0.4Ohm |
| Mounting | Surface Mount |
| Lead Style | Gull Wing |
| Number of Terminals | 16 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |