Pulse 23Z807SM technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Width | 10.67 |
| Length | 15.24 |
| Number of Functions | 2 |
| Height | 5.46 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse 23Z807SM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.