Pulse 78Z1122B-01 technical specifications.
| Package/Case | DIP |
| Depth | 10.16mm |
| Height | 6.35mm |
| Insertion Loss | -1dB |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | PC Pin |
| Length | 25.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Return Loss | -15dB |
| RoHS Compliant | No |
| Series | 78Z1122B |
| Termination | Through Hole |
| Turns Ratio | 1:1 |
| Weight | 0.098767oz |
| Width | 10.16mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse 78Z1122B-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.