
The A41-130-36A40 is a dual power transformer with a maximum output current of 3.6A. It is designed for chassis mount applications with flanges and measures 85.85mm in height, 71.42mm in length, and 73.02mm in width. The transformer is available in a package quantity of 2 and is packaged in a tray. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse A41-130-36A40 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 85.85mm |
| Height - Seated (Max) | 73.02mm |
| Length | 71.42mm |
| Max Output Current | 3.6A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.02mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-130-36A40 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
