Sign in to ask questions about the Pulse A41-175-16A17 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-175-16A17 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 95.25mm |
| Height - Seated (Max) | 73.02mm |
| Lead/Base Style | Solder |
| Length | 79.38mm |
| Max Output Current | 11A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.03mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse A41-175-16A17 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
