
This dual power transformer features a maximum output current of 8.8A and is designed for chassis mount applications with flanges. The transformer is packaged in a tray and is part of the International High Power series. It has a dual primary and secondary winding configuration and is terminated with solder. The dimensions of the transformer are 95.25mm in height, 73.02mm in height when seated, 79.38mm in length, and 73.03mm in width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse A41-175-20A23 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 95.25mm |
| Height - Seated (Max) | 73.02mm |
| Length | 79.38mm |
| Max Output Current | 8.8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-175-20A23 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.