
This dual winding power transformer has a maximum output current of 6.25A and is designed for chassis mount, flange mount applications. It measures 95.25mm in height, 79.38mm in length, and 73.03mm in width. The transformer is packaged in a tray with two units per package. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse A41-175-28A35 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-175-28A35 technical specifications.
| Height | 95.25mm |
| Height - Seated (Max) | 73.02mm |
| Length | 79.38mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-175-28A35 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.