
This dual power transformer features a height of 95.25mm and a maximum output current of 4.8A. It has a dual winding configuration and is packaged in a tray with two units per package. The transformer is designed for chassis mount applications with flanges and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse A41-175-36A41 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-175-36A41 technical specifications.
| Height | 95.25mm |
| Height - Seated (Max) | 73.02mm |
| Length | 79.38mm |
| Max Output Current | 4.8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 2 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 73.03mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-175-36A41 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
