
This flange mount power transformer features dual primary and dual secondary windings with a maximum output current of 2A. It is designed for use in high power applications and is available in bulk packaging. The transformer has a weight of 1.25lb and dimensions of 58.72mm in height, 47.63mm in width, and 71.42mm in length. The seated height is 47.63mm. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse A41-25-12A7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-25-12A7 technical specifications.
| Height | 58.72mm |
| Height - Seated (Max) | 47.63mm |
| Length | 71.42mm |
| Max Output Current | 2A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Weight | 1.25lb |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-25-12A7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
