
This dual power transformer features a length of 71.42mm and a maximum output current of 1A. It is designed for chassis mount applications with flanges. The transformer is part of the International High Power series and is not RoHS compliant.
Sign in to ask questions about the Pulse A41-25-24A25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-25-24A25 technical specifications.
| Contact Plating | Tin, Lead |
| Depth | 58.7mm |
| Height | 58.72mm |
| Height - Seated (Max) | 47.63mm |
| Lead/Base Style | Solder |
| Length | 71.42mm |
| Max Output Current | 1A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Quick Connect |
| Weight | 1.25lb |
| Width | 47.63mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse A41-25-24A25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.