
This dual power transformer features a maximum output current of 1.86A and is designed for chassis mount applications with flanges. The transformer is packaged in a tray with six units per package. It has a dual primary and secondary winding configuration. The transformer is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse A41-25-28A31 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-25-28A31 technical specifications.
| Height | 58.72mm |
| Height - Seated (Max) | 47.63mm |
| Length | 71.42mm |
| Max Output Current | 1.86A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 47.63mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-25-28A31 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
