
The A41-43-10A2 is a dual power transformer with a maximum output current of 4.3A. It has a height of 68.25mm and a seated height of 52.37mm. The transformer is designed for chassis mount with flanges and is packaged in a tray with six units. The transformer has dual primary and secondary windings and is terminated with solder. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse A41-43-10A2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 68.25mm |
| Height - Seated (Max) | 52.37mm |
| Length | 79.38mm |
| Max Output Current | 4.3A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Width | 52.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-43-10A2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.