Sign in to ask questions about the Pulse A41-43-24A26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A41-43-24A26 technical specifications.
| Height | 68.25mm |
| Height - Seated (Max) | 52.37mm |
| Length | 79.38mm |
| Max Output Current | 1.8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 6 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Shielding | Unshielded |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 52.37mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-43-24A26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
