Pulse A41-80-24A27 technical specifications.
| Depth | 77.5mm |
| Height | 77.47mm |
| Height - Seated (Max) | 60.32mm |
| Length | 63.5mm |
| Max Output Current | 3.3A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 12 |
| Packaging | Tray |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 60.33mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A41-80-24A27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.