
Pulse A41-80-28A33 technical specifications.
| Contact Plating | Tin, Lead |
| Height | 77.47mm |
| Height - Seated (Max) | 60.32mm |
| Lead/Base Style | Solder |
| Length | 63.5mm |
| Max Output Current | 2.8A |
| Mount | Chassis Mount, Flanges |
| Package Quantity | 12 |
| Primary Winding(s) | Dual |
| RoHS Compliant | No |
| Secondary Winding(s) | Dual |
| Series | International High Power |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 60.33mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse A41-80-28A33 to view detailed technical specifications.
No datasheet is available for this part.