
The A6801 is a surface mount transformer with a 1:1 turns ratio, suitable for operating temperatures between 0°C and 70°C. It has a DC resistance of 210mR and a current rating of 8mA. The transformer is packaged in a SOIC package and is not radiation hardened. It is not RoHS compliant and contains lead.
Sign in to ask questions about the Pulse A6801 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse A6801 technical specifications.
| Package/Case | SOIC |
| Current Rating | 8mA |
| DC Resistance (DCR) | 210mR |
| Depth | 10.67mm |
| Height | 11.68mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 8.89mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Weight | 0.049384oz |
| Width | 2.29mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A6801 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.