Pulse A6801T technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 210mR |
| Depth | 10.67mm |
| Height | 10.67mm |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A6801T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
