
This surface mount transformer has a current rating of 8mA and a turns ratio of 1:1. It is packaged in a SOIC package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The transformer is not radiation hardened and is not RoHS compliant. It is available in a rail/Tube packaging with 35 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse A6802 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Current Rating | 8mA |
| Height | 10.67mm |
| Isolation Voltage | 1.5kV |
| Lead Free | Contains Lead |
| Lead/Base Style | Gull Wing |
| Length | 12.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Pin |
| Turns Ratio | 1:1 |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A6802 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
