
The A7802T telecom transformer is a surface mount component with a 1:1 turns ratio. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel quantities of 500 units. It is not radiation hardened and is not RoHS compliant.
Pulse A7802T technical specifications.
| Height | 10.67mm |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Turns Ratio | 1:1 |
| Width | 7.49mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse A7802T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.