This telecom transformer is designed for through hole mounting and has a height of 13.46mm. It operates within a temperature range of -40°C to 85°C. The transformer is packaged in a tray with 65 units per package. It is not radiation hardened and is not RoHS compliant.
Pulse B1020A technical specifications.
| Height | 13.46mm |
| Lead/Base Style | PC Pin |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 13.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B1020A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.