
The Pulse B1040AT is a surface mount transformer with a height of 13.46mm, length of 17.65mm, and width of 13.11mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is packaged in tape and reel with 150 units per package and features gull wing lead/base style. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse B1040AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 13.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B1040AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
