
This Pulse B1056 is a surface mount transformer with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a depth of 17.65mm and features gull wing leads. The transformer is packaged in a tray and is not RoHS compliant. It has a return loss of 16dB.
Checking distributor stock and pricing after the page loads.
| DC Resistance (DCR) | 2.05R |
| Depth | 17.65mm |
| Lead/Base Style | Gull Wing |
| Length | 13.46mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| Return Loss | 16dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
