
This telecom transformer features a DIP package with a DC resistance of 4 ohms and an isolation voltage of 2kV. It is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The transformer is available in a rail or tube packaging format with 65 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| DC Resistance (DCR) | 4R |
| Depth | 13.59mm |
| Isolation Voltage | 2kV |
| Lead/Base Style | PC Pin |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | Through Hole |
| Turns Ratio | 3.2:1 |
| Width | 13.59mm |
| RoHS | Not CompliantNo |