Sign in to ask questions about the Pulse B2005NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2005NL technical specifications.
| Package/Case | DIP |
| Current | 100mA |
| DC Resistance (DCR) | 600mR |
| Depth | 10.16mm |
| Height | 0.51inch |
| Inductance | 9mH |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Termination | Radial |
| Test Frequency | 100kHz |
| Tolerance | 30% |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2005NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
