Sign in to ask questions about the Pulse B2013FNLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2013FNLT technical specifications.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 1R |
| Height | 0.35inch |
| Inductance | 9mH |
| Length | 0.566inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 0.475inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2013FNLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
