Pulse B2013NL technical specifications.
| Current | 100mA |
| DC Resistance (DCR) | 1R |
| Depth | 15.24mm |
| Height | 0.35inch |
| Inductance | 9mH |
| Lead/Base Style | Gull Wing |
| Length | 12.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100kHz |
| Width | 0.475inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2013NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
