Sign in to ask questions about the Pulse B2031NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2031NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 3R |
| Depth | 13.59mm |
| Height - Seated (Max) | 13.36mm |
| Inductance | 5mH |
| Insertion Loss | 0.5dB |
| Lead/Base Style | PC Pin |
| Length | 13.89mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 13.59mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2031NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
