
The Pulse B2032NL telecom transformer is designed for surface mount applications and operates within a temperature range of -40°C to 85°C. This transformer features a 1:1 turns ratio and measures 12.32mm in height, 17.65mm in length, and 13.11mm in width. It is compliant with RoHS regulations and is packaged in quantities of 60. The transformer has a seated height of 12.32mm and a lead/base style of gull wing. Its inductance is 5mH.
Sign in to ask questions about the Pulse B2032NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2032NL technical specifications.
| Height - Seated (Max) | 12.32mm |
| Inductance | 5mH |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 13.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2032NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.