
This 5mH surface mount transformer features a 1:1 turns ratio and gull wing leads. It is designed for surface mount applications and is available in quantities of 150. The transformer is packaged on a tape and reel for easy installation. It is compliant with RoHS regulations and is not radiation hardened.
Sign in to ask questions about the Pulse B2032NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2032NLT technical specifications.
| Height - Seated (Max) | 12.32mm |
| Inductance | 5mH |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turns Ratio | 1:1 |
| Width | 13.11mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2032NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.