
The B2086 is a surface mount transformer with a current rating of 100mA and a DC resistance of 3.6 ohms. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The transformer is packaged in a tray with 60 units per package and is RoHS compliant. It is not radiation hardened and has an unshielded design.
Sign in to ask questions about the Pulse B2086 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2086 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 100mA |
| DC Resistance (DCR) | 3.6R |
| Depth | 13.34mm |
| Height | 12.32mm |
| Height - Seated (Max) | 0.485inch |
| Inductance | 4mH |
| Length | 0.695inch |
| Max DC Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 1kHz |
| Tolerance | 10% |
| Width | 14.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2086 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.