
Telecom Transformer 1:1 0.45Ohm Prim. DCR 0.35Ohm Sec. DCR 10Term. Gull Wing SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| DC Resistance (DCR) | 450mR |
| Depth | 17.65mm |
| Height | 13.2mm |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.218699oz |
| RoHS | Not Compliant |