Sign in to ask questions about the Pulse B2088NLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2088NLT technical specifications.
| Lead/Base Style | Gull Wing |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| RoHS | Compliant |
Download the complete datasheet for Pulse B2088NLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.