Pulse B2102 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 24.5 |
| Length | 25.5 |
| Manufacturer Series | B2102 |
| Height | 16.5 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pulse B2102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.