
The B2162T telecom transformer features a 1:1.1 turns ratio and operates within a temperature range of -45°C to 85°C. It is designed for surface mount applications and measures 13.46mm in height, 17.65mm in length, and 13.11mm in width. The transformer has a gull wing lead/base style and is available in quantities of 150 per tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Lead/Base Style | Gull Wing |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -45°C |
| Mount | Surface Mount |
| Package Quantity | 150 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.1 |
| Width | 13.11mm |
| RoHS | Not CompliantNo |