
Telecom Transformer 1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole
Checking distributor stock and pricing after the page loads.
| Height | 13.46mm |
| Lead/Base Style | PC Pin |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 65 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1 |
| Weight | 0.218699oz |
| RoHS | Not CompliantNo |
