
This telecom transformer has a turns ratio of 1:1.9 and operates within a temperature range of -40°C to 85°C. It is available in a surface mount package and is suitable for use in a variety of applications. The transformer is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Pulse B2205 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B2205 technical specifications.
| Height | 15.24mm |
| Lead/Base Style | Gull Wing |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 55 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Turns Ratio | 1:1.9 |
| Weight | 0.119931oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for Pulse B2205 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
