Pulse B2232 technical specifications.
| Height | 13.46mm |
| Isolation Voltage | 1.5kV |
| Length | 17.65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 13.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B2232 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
