
The B4001 is a common mode choke with an inductance of 4.7mH. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is mounted through a hole and is available in bulk packaging. It is not RoHS compliant.
Sign in to ask questions about the Pulse B4001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B4001 technical specifications.
| Height | 0.42inch |
| Inductance | 4.7mH |
| Length | 0.605inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Lines | 2 |
| Package Quantity | 65 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Width | 7.75mm |
| RoHS | Not Compliant |
Download the complete datasheet for Pulse B4001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
