Sign in to ask questions about the Pulse B4003NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulse B4003NL technical specifications.
| Package/Case | DIP |
| DC Resistance (DCR) | 1R |
| Depth | 9.02mm |
| Height | 0.3inch |
| Inductance | 4.7mH |
| Length | 9.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Lines | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 0.25% |
| Width | 0.345inch |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4003NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
