
The B4006NL telecom transformer is a through hole mounted component with a 1:1 turns ratio. It has a seated height of 6.35mm and a length of 12.7mm. The transformer is packaged in a tray with 60 units per package. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pulse B4006NL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 6.35mm |
| Lead/Base Style | PC Pin |
| Length | 12.7mm |
| Mount | Through Hole |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Turns Ratio | 1:1 |
| Width | 8.89mm |
| RoHS | Compliant |
Download the complete datasheet for Pulse B4006NL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.